Infineon Surface Mount Hall Effect Sensor, PG-TSOP, 6-Pin

Unavailable
RS will no longer stock this product.
RS Stock No.:
193-9576
Mfr. Part No.:
TLE4966V-1K
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Sensor Type

Hall Effect Sensors

Mounting Type

Surface Mount

Maximum Operating Supply Voltage

32 V

Minimum Operating Supply Voltage

3.5 V

Package Type

PG-TSOP

Pin Count

6

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Automotive Standard

AEC-Q100

Vertical Hall plates to measure magnetic field parallel to PCB and package surface
3.5V to 32V operating supply voltage
Operation from unregulated power supply
Reverse polarity protection (-18V)
Overvoltage capability up to 42V without external resistor
Low current consumption
Output short-circuit & overtemperature protection
High stability of magnetic thresholds
Small SMD package (TSOP6)
Target Applications:
Window lifter (index counting)
Power closing (index counting)
Driver controls (index counting)