Infineon Surface Mount Hall Effect Sensor, PG-TSOP, 6-Pin
- RS Stock No.:
- 193-9574
- Mfr. Part No.:
- TLE4966-2K
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 193-9574
- Mfr. Part No.:
- TLE4966-2K
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Sensor Type | Hall Effect Sensors | |
| Mounting Type | Surface Mount | |
| Maximum Operating Supply Voltage | 24 V | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Package Type | PG-TSOP | |
| Pin Count | 6 | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Sensor Type Hall Effect Sensors | ||
Mounting Type Surface Mount | ||
Maximum Operating Supply Voltage 24 V | ||
Minimum Operating Supply Voltage 2.7 V | ||
Package Type PG-TSOP | ||
Pin Count 6 | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
2.7V to 24V supply voltage operation
Operation from unregulated power supply
High sensitivity and high stability of the magnetic switching points
High resistance to mechanical stress by Active Error Compensation
Reverse battery protection (-18V)
Superior temperature stability
Peak temperatures up to 195°C
Low jitter (typ. 1μs)
Digital output signals
Excellent matching of the 2 Hall probes
Hall plate distance 1.45mm
Two independent speed outputs
SMD package PG-TSOP6-6-5
Target Applications:
Index counting
Rotational speed and direction detection
Motor driven positioning systems window lifter,power closing systems,sun blinds,garage door
Operation from unregulated power supply
High sensitivity and high stability of the magnetic switching points
High resistance to mechanical stress by Active Error Compensation
Reverse battery protection (-18V)
Superior temperature stability
Peak temperatures up to 195°C
Low jitter (typ. 1μs)
Digital output signals
Excellent matching of the 2 Hall probes
Hall plate distance 1.45mm
Two independent speed outputs
SMD package PG-TSOP6-6-5
Target Applications:
Index counting
Rotational speed and direction detection
Motor driven positioning systems window lifter,power closing systems,sun blinds,garage door
