Infineon Surface Mount Hall Effect Sensor, PG-SOT23, 3-Pin
- RS Stock No.:
- 193-9567
- Mfr. Part No.:
- TLE4963-1M
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 193-9567
- Mfr. Part No.:
- TLE4963-1M
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Sensor Type | Hall Effect Sensors | |
| Mounting Type | Surface Mount | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Supply Voltage | 3 V | |
| Package Type | PG-SOT23 | |
| Pin Count | 3 | |
| Maximum Operating Temperature | +170 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Sensor Type Hall Effect Sensors | ||
Mounting Type Surface Mount | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Supply Voltage 3 V | ||
Package Type PG-SOT23 | ||
Pin Count 3 | ||
Maximum Operating Temperature +170 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- CN
3.0 V to 5.5 V operating supply voltage
Low current consumption 1.4 mA
ESD protection 4 kV HBM
Active error compensation (chopped)
High stability of magnetic thresholds
Low jitter (typ. 0.35 μs)
Operating temperature range from -40 °C to 170 °C
Small SMD package SOT23
Target Applications:
By offering an excellent magnetic behavior Infineons switches are ideally suited for:
Brushless DC motor commutation
Power closing in automotive automation, e.g. window lifter, sunroofs
Position detection, e.g. switch position, gearstick position
Low current consumption 1.4 mA
ESD protection 4 kV HBM
Active error compensation (chopped)
High stability of magnetic thresholds
Low jitter (typ. 0.35 μs)
Operating temperature range from -40 °C to 170 °C
Small SMD package SOT23
Target Applications:
By offering an excellent magnetic behavior Infineons switches are ideally suited for:
Brushless DC motor commutation
Power closing in automotive automation, e.g. window lifter, sunroofs
Position detection, e.g. switch position, gearstick position
