Infineon Surface Mount Hall Effect Sensor, PG-SOT23, 3-Pin
- RS Stock No.:
- 193-9565
- Mfr. Part No.:
- TLE4961-3M
- Brand:
- Infineon
Bulk discount available
Subtotal (1 pack of 25 units)*
£14.775
(exc. VAT)
£17.725
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | £0.591 | £14.78 |
| 50 - 75 | £0.577 | £14.43 |
| 100 - 225 | £0.44 | £11.00 |
| 250 - 975 | £0.43 | £10.75 |
| 1000 + | £0.418 | £10.45 |
*price indicative
- RS Stock No.:
- 193-9565
- Mfr. Part No.:
- TLE4961-3M
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Sensor Type | Hall Effect Sensors | |
| Mounting Type | Surface Mount | |
| Maximum Operating Supply Voltage | 32 V | |
| Minimum Operating Supply Voltage | 3 V | |
| Package Type | PG-SOT23 | |
| Pin Count | 3 | |
| Maximum Operating Temperature | +170 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Sensor Type Hall Effect Sensors | ||
Mounting Type Surface Mount | ||
Maximum Operating Supply Voltage 32 V | ||
Minimum Operating Supply Voltage 3 V | ||
Package Type PG-SOT23 | ||
Pin Count 3 | ||
Maximum Operating Temperature +170 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- CN
The TLE4961-3M is an integrated Hall effect latch designed specifically for highly accurate applications with superior supply voltage capability, operating temperature range and temperature stability of the magnetic thresholds.
3.0 V to 32 V operating supply voltage
Operation from unregulated power supply
Reverse polarity protection (-18 V)
Overvoltage capability up to 42 V without external resistor
Output overcurrent & overtemperature protection
Active error compensation
High stability of magnetic thresholds
Low jitter (typ. 0.35 μs)
High ESD performance
Small SMD package PG-SOT23-3-15 (TLE4961-3M)
Target Applications:
Window lifter (index counting)
Power closing (index counting)
Gear stick (position detection)
Seat belt (position detection)
BLDC (commutation)
Operation from unregulated power supply
Reverse polarity protection (-18 V)
Overvoltage capability up to 42 V without external resistor
Output overcurrent & overtemperature protection
Active error compensation
High stability of magnetic thresholds
Low jitter (typ. 0.35 μs)
High ESD performance
Small SMD package PG-SOT23-3-15 (TLE4961-3M)
Target Applications:
Window lifter (index counting)
Power closing (index counting)
Gear stick (position detection)
Seat belt (position detection)
BLDC (commutation)
