Infineon Surface Mount Hall Effect Sensor, PG-SC59, 3-Pin
- RS Stock No.:
- 193-9563
- Mfr. Part No.:
- TLE4961-3K
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 193-9563
- Mfr. Part No.:
- TLE4961-3K
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Sensor Type | Hall Effect Sensors | |
| Mounting Type | Surface Mount | |
| Maximum Operating Supply Voltage | 32 V | |
| Minimum Operating Supply Voltage | 3 V | |
| Package Type | PG-SC59 | |
| Pin Count | 3 | |
| Maximum Operating Temperature | +170 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Sensor Type Hall Effect Sensors | ||
Mounting Type Surface Mount | ||
Maximum Operating Supply Voltage 32 V | ||
Minimum Operating Supply Voltage 3 V | ||
Package Type PG-SC59 | ||
Pin Count 3 | ||
Maximum Operating Temperature +170 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- MY
The TLE4961-3K is an integrated Hall effect latch designed specifically for highly accurate applications with superior supply voltage capability, operating temperature range and temperature stability of the magnetic thresholds.
3.0 V to 32 V operating supply voltage
Operation from unregulated power supply
Reverse polarity protection (-18 V)
Overvoltage capability up to 42 V without external resistor
Output overcurrent & overtemperature protection
Active error compensation
High stability of magnetic thresholds
Low jitter (typ. 0.35 μs)
High ESD performance
SOT23 like SMD package PG-SC59-3-5 (TLE4961-3K)
Target Applications:
Window lifter (index counting)
Power closing (index counting)
Gear stick (position detection)
Seat belt (position detection)
BLDC (commutation)
Operation from unregulated power supply
Reverse polarity protection (-18 V)
Overvoltage capability up to 42 V without external resistor
Output overcurrent & overtemperature protection
Active error compensation
High stability of magnetic thresholds
Low jitter (typ. 0.35 μs)
High ESD performance
SOT23 like SMD package PG-SC59-3-5 (TLE4961-3K)
Target Applications:
Window lifter (index counting)
Power closing (index counting)
Gear stick (position detection)
Seat belt (position detection)
BLDC (commutation)
