STMicroelectronics 6-Axis Surface Mount Accelerometer & Gyroscope, LGA, I2C, SPI, 14-Pin
- RS Stock No.:
- 191-9900
- Mfr. Part No.:
- ASM330LHHTR
- Brand:
- STMicroelectronics
Stock information currently inaccessible
- RS Stock No.:
- 191-9900
- Mfr. Part No.:
- ASM330LHHTR
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Sensor Type | Accelerometer, Gyroscope | |
| Number of Axis | 6 | |
| Technology | Digital | |
| Mounting Type | Surface Mount | |
| Interface Type | I2C, SPI | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Minimum Operating Supply Voltage | 2 V | |
| Package Type | LGA | |
| Sensitivity | 0.48 (Linear) mg/LSB, 140 (Angular) mdps/LSB | |
| Pin Count | 14 | |
| Maximum Operating Temperature | +105 °C | |
| Minimum Operating Temperature | -40 °C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Sensor Type Accelerometer, Gyroscope | ||
Number of Axis 6 | ||
Technology Digital | ||
Mounting Type Surface Mount | ||
Interface Type I2C, SPI | ||
Maximum Operating Supply Voltage 3.6 V | ||
Minimum Operating Supply Voltage 2 V | ||
Package Type LGA | ||
Sensitivity 0.48 (Linear) mg/LSB, 140 (Angular) mdps/LSB | ||
Pin Count 14 | ||
Maximum Operating Temperature +105 °C | ||
Minimum Operating Temperature -40 °C | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- MT
Extended temperature range from -40 to +105 °C
Embedded compensation for high stability over temperature
Accelerometer user-selectable full scale up to ±16 g
Extended gyroscope range from ±125 to ±4000 dps
SPI & I2C host serial interface
Six-channel synchronized output to enhance accuracy of dead-reckoning algorithms
Smart programmable interrupts
Embedded 3 kB FIFO available to underload host processor
Embedded compensation for high stability over temperature
Accelerometer user-selectable full scale up to ±16 g
Extended gyroscope range from ±125 to ±4000 dps
SPI & I2C host serial interface
Six-channel synchronized output to enhance accuracy of dead-reckoning algorithms
Smart programmable interrupts
Embedded 3 kB FIFO available to underload host processor
