ROHM Surface Mount Hall Effect Sensor, UCSP, 4-Pin
- RS Stock No.:
- 185-1331
- Mfr. Part No.:
- BU52077GWZ-E2
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 185-1331
- Mfr. Part No.:
- BU52077GWZ-E2
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Sensor Type | Hall Effect Sensors | |
| Mounting Type | Surface Mount | |
| Magnetic Type | Omnipolar | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Minimum Operating Supply Voltage | 1.65 V | |
| Package Type | UCSP | |
| Pin Count | 4 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Sensor Type Hall Effect Sensors | ||
Mounting Type Surface Mount | ||
Magnetic Type Omnipolar | ||
Maximum Operating Supply Voltage 3.6 V | ||
Minimum Operating Supply Voltage 1.65 V | ||
Package Type UCSP | ||
Pin Count 4 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
The BU52077GWZ is omnipolar Hall IC incorporating a polarity determination circuit that enables separate operation (output) of both the South and North poles. The polarity judgement is based on the output processing configuration. This Hall IC product can be in tablets, smart phones, and other applications in order to detect open and close of the cover. And this Hall IC product can be in digital video cameras and other applications involving display panels in order to detect the front/back location or determine the rotational direction of the panel.
Omnipolar Detection (Polarity Detection for both S and N Poles with Separate, Dual Outputs)
Micro Power Operation (Small Current Using Intermittent Operation Method)
Ultra-compact CSP4 Package (UCSP35L1)
Polarity Judgment and Separate Output on both Poles (OUT1=S-pole Output, OUT2=N-pole Output)
High ESD Resistance 8kV (HBM)
Micro Power Operation (Small Current Using Intermittent Operation Method)
Ultra-compact CSP4 Package (UCSP35L1)
Polarity Judgment and Separate Output on both Poles (OUT1=S-pole Output, OUT2=N-pole Output)
High ESD Resistance 8kV (HBM)
