ROHM Surface Mount Hall Effect Sensor, VSON, 4-Pin

Stock information currently inaccessible
RS Stock No.:
178-5647
Mfr. Part No.:
BU52272NUZ-ZE2
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Sensor Type

Hall Effect Sensors

Mounting Type

Surface Mount

Magnetic Type

Omnipolar

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Supply Voltage

1.65 V

Package Type

VSON

Pin Count

4

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

RoHS Status: Not Applicable

COO (Country of Origin):
JP
The BU52272NUZ is omnipolar Hall IC incorporating a polarity determination circuit that enables separate operation (output) of both the South and North poles. This Hall IC product can be in tablets, smart phones, and other applications in order to detect open and close of the cover. And this Hall IC product can be in digital video cameras and other applications involving display panels in order to detect the front/back location or determine the rotational direction of the panel.

Omnipolar Detection(Polarity Detection for both S and N Poles with Separate, Dual Outputs)
Micro Power Operation(Small Current Using Intermittent Operation Method)
Ultra-small Outline Package
Polarity Judgement and Separate Output on both Poles(OUT1=S-pole Output, OUT2=N-pole Output)

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy