TE Connectivity 2-Axis Through Hole Inclinometer, SOT-4W, 4-Pin

Unavailable
RS will no longer stock this product.
RS Stock No.:
177-4864
Mfr. Part No.:
G-MRCO-028
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Sensor Type

Inclinometer Sensors

Number of Axis

2

Mounting Type

Through Hole

Maximum Operating Supply Voltage

10 V

Package Type

SOT-4W

Sensitivity

2kV

Pin Count

4

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C