SM351LT Honeywell, Omnipolar Magnetoresistive Sensor, 3-Pin SOT-23

Unavailable
RS will no longer stock this product.
RS Stock No.:
173-4008
Mfr. Part No.:
SM351LT
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Mounting Type

Surface Mount

Magnetic Type

Omnipolar

Maximum Operating Supply Voltage

5.5 V dc

Minimum Operating Supply Voltage

1.65 V dc

Package Type

SOT-23

Pin Count

3

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
CN