SM353LT Honeywell, Omnipolar Magnetoresistive Sensor, 3-Pin SOT-23
- RS Stock No.:
- 173-4005
- Mfr. Part No.:
- SM353LT
- Brand:
- Honeywell
Subtotal (1 reel of 9000 units)*
£3,492.00
(exc. VAT)
£4,194.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 9000 + | £0.388 | £3,492.00 |
*price indicative
- RS Stock No.:
- 173-4005
- Mfr. Part No.:
- SM353LT
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Mounting Type | Surface Mount | |
| Magnetic Type | Omnipolar | |
| Maximum Operating Supply Voltage | 5.5 V dc | |
| Minimum Operating Supply Voltage | 1.65 V dc | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Mounting Type Surface Mount | ||
Magnetic Type Omnipolar | ||
Maximum Operating Supply Voltage 5.5 V dc | ||
Minimum Operating Supply Voltage 1.65 V dc | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- CN
