Murata 3-Axis Surface Mount Sensor, SMD, SPI, 24-Pin
- RS Stock No.:
- 171-1822
- Mfr. Part No.:
- SCC2130-D08-05
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 171-1822
- Mfr. Part No.:
- SCC2130-D08-05
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Sensor Type | Accelerometer, Gyroscope | |
| Number of Axis | 3 | |
| Technology | Digital | |
| Mounting Type | Surface Mount | |
| Interface Type | SPI | |
| Maximum Frequency Response | 60Hz | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Minimum Operating Supply Voltage | 3 V | |
| Package Type | SMD | |
| Sensitivity | 1962LSB/g | |
| Pin Count | 24 | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Sensor Type Accelerometer, Gyroscope | ||
Number of Axis 3 | ||
Technology Digital | ||
Mounting Type Surface Mount | ||
Interface Type SPI | ||
Maximum Frequency Response 60Hz | ||
Maximum Operating Supply Voltage 3.6 V | ||
Minimum Operating Supply Voltage 3 V | ||
Package Type SMD | ||
Sensitivity 1962LSB/g | ||
Pin Count 24 | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- FI