SCA61T-FA1H1G-004 Murata, Inclinometer Sensor SPI, 8-Pin SMD

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
171-0672
Mfr. Part No.:
SCA61T-FA1H1G-004
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Number of Axis

1

Technology

Analogue, Digital

Mounting Type

Surface Mount

Interface Type

SPI

Maximum Frequency Response

28Hz

Minimum Frequency Response

8Hz

Maximum Operating Supply Voltage

5.25 V

Minimum Operating Supply Voltage

4.75 V

Package Type

SMD

Sensitivity

2 V/g, 35 mV/°

Pin Count

8

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
FI

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy