Murata, SVM4A103A0L17R00 Linear Position Sensor
- RS Stock No.:
- 170-4394
- Mfr. Part No.:
- SVM4A103A0L17R00
- Brand:
- Murata
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-4394
- Mfr. Part No.:
- SVM4A103A0L17R00
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Mounting Type | Surface Mount | |
| Maximum Operating Supply Voltage | 5 V dc | |
| Pin Count | 3 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Mounting Type Surface Mount | ||
Maximum Operating Supply Voltage 5 V dc | ||
Pin Count 3 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- JP