HMC1001 Honeywell, Linear Magnetoresistive Sensor, 8-Pin
- RS Stock No.:
- 169-8128
- Mfr. Part No.:
- HMC1001
- Brand:
- Honeywell
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 169-8128
- Mfr. Part No.:
- HMC1001
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Mounting Type | Through Hole | |
| Magnetic Type | Linear | |
| Maximum Operating Supply Voltage | 12 V | |
| Minimum Operating Supply Voltage | 5 V | |
| Pin Count | 8 | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Mounting Type Through Hole | ||
Magnetic Type Linear | ||
Maximum Operating Supply Voltage 12 V | ||
Minimum Operating Supply Voltage 5 V | ||
Pin Count 8 | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -55 °C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
