DiodesZetex Surface Mount Hall Effect Sensor, U-WLB0707, 4-Pin
- RS Stock No.:
- 169-0806
- Mfr. Part No.:
- AH1892-CD4-7
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 169-0806
- Mfr. Part No.:
- AH1892-CD4-7
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Sensor Type | Hall Effect Sensors | |
| Mounting Type | Surface Mount | |
| Magnetic Type | Omnipolar | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Minimum Operating Supply Voltage | 1.6 V | |
| Package Type | U-WLB0707 | |
| Pin Count | 4 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Sensor Type Hall Effect Sensors | ||
Mounting Type Surface Mount | ||
Magnetic Type Omnipolar | ||
Maximum Operating Supply Voltage 3.6 V | ||
Minimum Operating Supply Voltage 1.6 V | ||
Package Type U-WLB0707 | ||
Pin Count 4 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- CN
