ROHM Surface Mount Hall Effect Sensor, UCSP35L1, 4-Pin
- RS Stock No.:
- 168-2321
- Mfr. Part No.:
- BU52054GWZ-E2
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-2321
- Mfr. Part No.:
- BU52054GWZ-E2
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Sensor Type | Hall Effect Sensors | |
| Mounting Type | Surface Mount | |
| Magnetic Type | Omnipolar | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Minimum Operating Supply Voltage | 1.65 V | |
| Package Type | UCSP35L1 | |
| Pin Count | 4 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Sensor Type Hall Effect Sensors | ||
Mounting Type Surface Mount | ||
Magnetic Type Omnipolar | ||
Maximum Operating Supply Voltage 3.6 V | ||
Minimum Operating Supply Voltage 1.65 V | ||
Package Type UCSP35L1 | ||
Pin Count 4 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Omnipolar detection Hall ICs can detect both S-and N-pole magnetic fields, simplifying magnet management.
Omnipolar detection
Micropower operation (small current using intermittent operation method)
Ultra-compact CSP4 package
For 1.8V Power supply voltage
Low sensitivity (BOP TYP +/-6.3mT)
High ESD resistance 8kV(HBM)
Applications:
MFP(Multi Function Printer)
Car Audio
Digital Still Camera
Mobile Phone
Digital Video Camera
Smartphone / Tablet Pcs
Micropower operation (small current using intermittent operation method)
Ultra-compact CSP4 package
For 1.8V Power supply voltage
Low sensitivity (BOP TYP +/-6.3mT)
High ESD resistance 8kV(HBM)
Applications:
MFP(Multi Function Printer)
Car Audio
Digital Still Camera
Mobile Phone
Digital Video Camera
Smartphone / Tablet Pcs
