ROHM Surface Mount Hall Effect Sensor, HVSOF, 5-Pin

Stock information currently inaccessible
RS Stock No.:
168-2314
Mfr. Part No.:
BU52040HFV-TR
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Sensor Type

Hall Effect Sensors

Mounting Type

Surface Mount

Magnetic Type

Bipolar, Latch

Maximum Operating Supply Voltage

3.3 V

Minimum Operating Supply Voltage

1.65 V

Package Type

HVSOF

Pin Count

5

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Bipolar Latch Hall IC detects polarity change for S and N. The operation is more stable comparing to magnetic force detection (The duty on output pulse will be consistent). It is perfect fit as an interface to wheel key and track ball application.

Ideally suited for wheel keys or trackballs
Micropower operation (small current consumption via intermittent operation method)
Ultra-small outline package HVSOF5
Supports 1.8 V supply voltage
High ESD resistance: 8kV (HBM)
Applications:
MFP(Multi Function Printer)
Car Audio
Digital Still Camera
Home Audio
Mobile Phone
Portable Audio
Digital Video Camera
Smartphone / Tablet Pcs

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy