Infineon Through Hole Hall Effect Sensor Switch, SSOP, 4-Pin
- RS Stock No.:
- 166-1152
- Mfr. Part No.:
- TLE4966LHALA1
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 166-1152
- Mfr. Part No.:
- TLE4966LHALA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Sensor Type | Hall Effect Sensors | |
| Mounting Type | Through Hole | |
| Magnetic Type | Bipolar | |
| Maximum Operating Supply Voltage | 26 V | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Package Type | SSOP | |
| Pin Count | 4 | |
| Maximum Operating Temperature | +175 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Sensor Type Hall Effect Sensors | ||
Mounting Type Through Hole | ||
Magnetic Type Bipolar | ||
Maximum Operating Supply Voltage 26 V | ||
Minimum Operating Supply Voltage 2.7 V | ||
Package Type SSOP | ||
Pin Count 4 | ||
Maximum Operating Temperature +175 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- MY
