STMicroelectronics 6-Axis Surface Mount Accelerometer & Gyroscope, LGA, I2C, SPI, 28-Pin
- RS Stock No.:
- 166-0924
- Mfr. Part No.:
- LSM330DLCTR
- Brand:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 166-0924
- Mfr. Part No.:
- LSM330DLCTR
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Number of Axis | 6 | |
| Technology | Digital | |
| Mounting Type | Surface Mount | |
| Interface Type | I2C, SPI | |
| Maximum Operating Supply Voltage | 1.8 V dc, 3.6 V ac | |
| Minimum Operating Supply Voltage | 2.4 V ac | |
| Package Type | LGA | |
| Sensitivity | ±16 mg/digit, ±2 mg/digit, ±4 mg/digit, ±8 mg/digit | |
| Pin Count | 28 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Number of Axis 6 | ||
Technology Digital | ||
Mounting Type Surface Mount | ||
Interface Type I2C, SPI | ||
Maximum Operating Supply Voltage 1.8 V dc, 3.6 V ac | ||
Minimum Operating Supply Voltage 2.4 V ac | ||
Package Type LGA | ||
Sensitivity ±16 mg/digit, ±2 mg/digit, ±4 mg/digit, ±8 mg/digit | ||
Pin Count 28 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- MT
