STMicroelectronics 3-Axis Surface Mount Sensor, LGA, Serial-3 Wire, Serial-4 Wire, Serial-I2C, Serial-SPI, 14-Pin
- RS Stock No.:
- 166-0913
- Mfr. Part No.:
- LSM6DS3TR
- Brand:
- STMicroelectronics
Subtotal (1 reel of 5000 units)*
£6,500.00
(exc. VAT)
£7,800.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | £1.30 | £6,500.00 |
*price indicative
- RS Stock No.:
- 166-0913
- Mfr. Part No.:
- LSM6DS3TR
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Sensor Type | Accelerometer, Gyroscope | |
| Number of Axis | 3 | |
| Technology | Analogue, Digital | |
| Mounting Type | Surface Mount | |
| Interface Type | Serial-3 Wire, Serial-4 Wire, Serial-I2C, Serial-SPI | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Minimum Operating Supply Voltage | 1.71 V | |
| Package Type | LGA | |
| Sensitivity | 0.48mg/LSB | |
| Pin Count | 14 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Sensor Type Accelerometer, Gyroscope | ||
Number of Axis 3 | ||
Technology Analogue, Digital | ||
Mounting Type Surface Mount | ||
Interface Type Serial-3 Wire, Serial-4 Wire, Serial-I2C, Serial-SPI | ||
Maximum Operating Supply Voltage 3.6 V | ||
Minimum Operating Supply Voltage 1.71 V | ||
Package Type LGA | ||
Sensitivity 0.48mg/LSB | ||
Pin Count 14 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
