TLE4941PLUSCAAMA1 Infineon, Bipolar Hall Effect Sensor Switch, 2-Pin SSOP
- RS Stock No.:
- 166-0836
- Mfr. Part No.:
- TLE4941PLUSCAAMA1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 166-0836
- Mfr. Part No.:
- TLE4941PLUSCAAMA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Mounting Type | Through Hole | |
| Magnetic Type | Bipolar | |
| Maximum Operating Supply Voltage | 20 V | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Package Type | SSOP | |
| Pin Count | 2 | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Mounting Type Through Hole | ||
Magnetic Type Bipolar | ||
Maximum Operating Supply Voltage 20 V | ||
Minimum Operating Supply Voltage 4.5 V | ||
Package Type SSOP | ||
Pin Count 2 | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
