Analog Devices Surface Mount Sensor, SOIC, SPI, 16-Pin
- RS Stock No.:
- 160-0654
- Mfr. Part No.:
- ADXRS450BRGZ
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 160-0654
- Mfr. Part No.:
- ADXRS450BRGZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Sensor Type | Gyroscope | |
| Number of Axis | 1 | |
| Technology | Digital | |
| Mounting Type | Surface Mount | |
| Interface Type | SPI | |
| Maximum Frequency Response | 8080kHz | |
| Maximum Operating Supply Voltage | 5.25 V | |
| Minimum Operating Supply Voltage | 3.15 V | |
| Package Type | SOIC | |
| Sensitivity | 80°/s/LSB | |
| Pin Count | 16 | |
| Maximum Operating Temperature | +105 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Sensor Type Gyroscope | ||
Number of Axis 1 | ||
Technology Digital | ||
Mounting Type Surface Mount | ||
Interface Type SPI | ||
Maximum Frequency Response 8080kHz | ||
Maximum Operating Supply Voltage 5.25 V | ||
Minimum Operating Supply Voltage 3.15 V | ||
Package Type SOIC | ||
Sensitivity 80°/s/LSB | ||
Pin Count 16 | ||
Maximum Operating Temperature +105 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- US
