Analog Devices 3-Axis Surface Mount Sensor, LFCSP, Analogue, 16-Pin
- RS Stock No.:
- 153-3200
- Mfr. Part No.:
- ADXL337BCPZ-RL7
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 153-3200
- Mfr. Part No.:
- ADXL337BCPZ-RL7
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Sensor Type | Accelerometer | |
| Number of Axis | 3 | |
| Technology | Analogue | |
| Mounting Type | Surface Mount | |
| Interface Type | Analogue | |
| Maximum Frequency Response | 1600Hz | |
| Minimum Frequency Response | 550Hz | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Minimum Operating Supply Voltage | 1.8 V | |
| Package Type | LFCSP | |
| Sensitivity | 330mV/g | |
| Pin Count | 16 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Sensor Type Accelerometer | ||
Number of Axis 3 | ||
Technology Analogue | ||
Mounting Type Surface Mount | ||
Interface Type Analogue | ||
Maximum Frequency Response 1600Hz | ||
Minimum Frequency Response 550Hz | ||
Maximum Operating Supply Voltage 3.6 V | ||
Minimum Operating Supply Voltage 1.8 V | ||
Package Type LFCSP | ||
Sensitivity 330mV/g | ||
Pin Count 16 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
RoHS Status: Exempt
The ADXL337 is a small, thin, low power, complete 3-axis accelerometer with signal conditioned voltage outputs. The product measures acceleration with a minimum full-scale range of ±3g. It can measure the static acceleration of gravity in tiltsensing applications, as well as dynamic acceleration resulting from motion, shock, or vibration.
3-axis sensing
Small, low-profile package
Low power - 300 μA (typical)
10,000 g shock survival
Excellent temperature stability
BW adjustment with a single capacitor per axis
RoHS/WEEE lead-free compliant
Small, low-profile package
Low power - 300 μA (typical)
10,000 g shock survival
Excellent temperature stability
BW adjustment with a single capacitor per axis
RoHS/WEEE lead-free compliant
