TE Connectivity Surface Mount Hall Effect Sensor, TSSOP20, 20-Pin

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
146-8222
Mfr. Part No.:
G-MRMO-031
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Sensor Type

Hall Effect Sensors

Mounting Type

Surface Mount

Magnetic Type

Linear

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

3 V

Package Type

TSSOP20

Pin Count

20

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-25 °C

COO (Country of Origin):
DE
The KMA36 is a highly reliable universal magnetic position sensor for precise rotational or linear measurement with a resolution up to 0.04 degree. These digital position sensors feature a system-on-chip technology that combines a magneto resistive element along with analog to digital converter and signal processing in a standard small package.

Contactless Absolute 360° (180°) angle measurement
Incremental mode
Linear mode
Standard I2C Interface (100 kHz)
Programmable resolution up to 13 bit (0.04 degree)
Very low hysteresis
High accuracy mode
User programmable parameters
Low power mode
Sleep and automatic wake-up over I2C
Programmable zero position
Device address hardware configurable
RoHS compliant

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy