DiodesZetex Through Hole Hall Effect Sensor, SOT-23W, 3-Pin

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
146-4801
Mfr. Part No.:
AH3367Q-SA-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Sensor Type

Hall Effect Sensors

Mounting Type

Through Hole

Magnetic Type

Unipolar

Maximum Operating Supply Voltage

28 V

Minimum Operating Supply Voltage

3 V

Package Type

SOT-23W

Pin Count

3

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Automotive Standard

AEC-Q100

Hall Effect Sensors, Diodes Inc


A range of linear output Hall Effect sensor ICs, designed for position and proximity sensing from Diodes Inc.

Hall Effect Sensors, Diodes Inc


A range of sensor ICs from Diodes Inc utilizing the Hall Effect to implement non-contact switching and sensing functions. Hall Effect ICs fall into three Basic categories: Linear Sensors, Switches, and Latches. Linear Sensors have a linear analogue output proportional to magnetic field strength whilst Hall Effect Switches and Latches have a switching output and are activated by magnetic field proximity. Latching switches require a magnetic field of opposite polarity to respectively activate and deactivate the switched output. Hall Effect switches are also available with 2-wire current level operation.