DiodesZetex Through Hole Hall Effect Sensor, SOT-23W, 3-Pin

Unavailable
RS will no longer stock this product.
RS Stock No.:
146-4688
Mfr. Part No.:
AH3366Q-SA-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Sensor Type

Hall Effect Sensors

Mounting Type

Through Hole

Magnetic Type

Unipolar

Maximum Operating Supply Voltage

28 V

Minimum Operating Supply Voltage

3 V

Package Type

SOT-23W

Pin Count

3

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Automotive Standard

AEC-Q100