Si7216-B-00-IVR Silicon Labs, Analogue Hall Effect Sensor, 3-Pin SOT-23

Stock information currently inaccessible
RS Stock No.:
144-6559
Mfr. Part No.:
Si7216-B-00-IVR
Brand:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Mounting Type

Surface Mount

Magnetic Type

Analogue

Maximum Operating Supply Voltage

26.5 V

Minimum Operating Supply Voltage

4 V

Package Type

SOT-23

Pin Count

3

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Automotive Standard

AEC-Q100

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy