Si7212-B-00-IVR Silicon Labs, Hall Effect Sensor, 3-Pin SOT-23
- RS Stock No.:
- 144-6550
- Mfr. Part No.:
- Si7212-B-00-IVR
- Brand:
- Silicon Labs
Stock information currently inaccessible
- RS Stock No.:
- 144-6550
- Mfr. Part No.:
- Si7212-B-00-IVR
- Brand:
- Silicon Labs
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Mounting Type | Surface Mount | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Supply Voltage | 1.7 V | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Mounting Type Surface Mount | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Supply Voltage 1.7 V | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Automotive Standard AEC-Q100 | ||
