Si7206-B-00-IVR Silicon Labs, Latch Hall Effect Sensor Switch, 5-Pin SOT-23
- RS Stock No.:
- 144-1564
- Mfr. Part No.:
- Si7206-B-00-IVR
- Brand:
- Silicon Labs
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 144-1564
- Mfr. Part No.:
- Si7206-B-00-IVR
- Brand:
- Silicon Labs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Mounting Type | Surface Mount | |
| Magnetic Type | Latch | |
| Maximum Operating Supply Voltage | 26.5 V | |
| Minimum Operating Supply Voltage | 3.3 V | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Mounting Type Surface Mount | ||
Magnetic Type Latch | ||
Maximum Operating Supply Voltage 26.5 V | ||
Minimum Operating Supply Voltage 3.3 V | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Automotive Standard AEC-Q100 | ||
The Si720x family of Hall effect magnetic sensors and latches from Silicon Labs combines a chopper-stabilized Hall element with a low-noise analog amplifier, 13- bit analog-to-digital converter, and flexible comparator circuit. The Si720x family incorporates digital signal processing to provide precise compensation for temperature and offset drift. Compared with existing Hall effect sensors, the Si720x family offers industry-leading sensitivity, which enables use with larger air gaps and smaller magnets.
High-Sensitivity Hall Effect Sensor
Maximum BOP operating point/minim
field strength of <1.1 mT
Omnipolar or unipolar operation
Sensitivity Drift < ±3% over Temperatur
Selectable Output Options
Open-drain output
Digital high/low output
2-wire current source
Maximum BOP operating point/minim
field strength of <1.1 mT
Omnipolar or unipolar operation
Sensitivity Drift < ±3% over Temperatur
Selectable Output Options
Open-drain output
Digital high/low output
2-wire current source
