DRV421RTJT Texas Instruments, Linear Magnetoresistive Sensor, 20-Pin QFN
- RS Stock No.:
- 133-0163
- Mfr. Part No.:
- DRV421RTJT
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 133-0163
- Mfr. Part No.:
- DRV421RTJT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Mounting Type | Surface Mount | |
| Magnetic Type | Linear | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Supply Voltage | 3 V | |
| Package Type | QFN | |
| Pin Count | 20 | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Mounting Type Surface Mount | ||
Magnetic Type Linear | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Supply Voltage 3 V | ||
Package Type QFN | ||
Pin Count 20 | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||