DiodesZetex Through Hole Hall Effect Sensor, SIP-3L, 3-Pin

Stock information currently inaccessible
RS Stock No.:
122-1443
Mfr. Part No.:
AH182-PG-B
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Sensor Type

Hall Effect Sensors

Mounting Type

Through Hole

Magnetic Type

Unipolar

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

2.5 V

Package Type

SIP-3L

Pin Count

3

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
CN