Infineon Surface Mount Hall Effect Sensor Switch, PG-TSOP, 6-Pin

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
110-7133
Mfr. Part No.:
TLE4966KHTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Sensor Type

Hall Effect Sensors

Mounting Type

Surface Mount

Magnetic Type

Bipolar

Maximum Operating Supply Voltage

26 V

Minimum Operating Supply Voltage

2.7 V

Package Type

PG-TSOP

Pin Count

6

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy