STMicroelectronics 3-Axis Surface Mount Sensor, LGA, Serial-I2C, Serial-SPI, 24-Pin

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
110-6602
Mfr. Part No.:
LSM330TR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Sensor Type

Accelerometer, Gyroscope

Number of Axis

3

Technology

Digital

Mounting Type

Surface Mount

Interface Type

Serial-I2C, Serial-SPI

Maximum Frequency Response

400kHz

Minimum Frequency Response

0kHz

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Supply Voltage

2.4 V

Package Type

LGA

Sensitivity

0.732mg/digit

Pin Count

24

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C