STMicroelectronics 3-Axis Surface Mount Accelerometer & Magnetometer, LGA, Serial-I2C, Serial-SPI, 12-Pin
- RS Stock No.:
- 110-6551
- Mfr. Part No.:
- LSM303CTR
- Brand:
- STMicroelectronics
Stock information currently inaccessible
- RS Stock No.:
- 110-6551
- Mfr. Part No.:
- LSM303CTR
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Number of Axis | 3 | |
| Technology | Digital | |
| Mounting Type | Surface Mount | |
| Interface Type | Serial-I2C, Serial-SPI | |
| Maximum Frequency Response | 400kHz | |
| Minimum Frequency Response | 0kHz | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Minimum Operating Supply Voltage | 1.9 V | |
| Package Type | LGA | |
| Sensitivity | 0.244mg/LSB | |
| Pin Count | 12 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Number of Axis 3 | ||
Technology Digital | ||
Mounting Type Surface Mount | ||
Interface Type Serial-I2C, Serial-SPI | ||
Maximum Frequency Response 400kHz | ||
Minimum Frequency Response 0kHz | ||
Maximum Operating Supply Voltage 3.6 V | ||
Minimum Operating Supply Voltage 1.9 V | ||
Package Type LGA | ||
Sensitivity 0.244mg/LSB | ||
Pin Count 12 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
