STMicroelectronics 3-Axis Surface Mount Sensor, TFLGA, I2C, SPI, 16-Pin
- RS Stock No.:
- 110-6549
- Mfr. Part No.:
- H3LIS331DLTR
- Brand:
- STMicroelectronics
Bulk discount available
Subtotal (1 unit)*
£7.20
(exc. VAT)
£8.64
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £7.20 |
| 5 - 9 | £6.98 |
| 10 - 24 | £6.77 |
| 25 - 49 | £6.57 |
| 50 + | £6.37 |
*price indicative
- RS Stock No.:
- 110-6549
- Mfr. Part No.:
- H3LIS331DLTR
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Sensor Type | Accelerometer | |
| Number of Axis | 3 | |
| Technology | Digital | |
| Mounting Type | Surface Mount | |
| Interface Type | I2C, SPI | |
| Maximum Frequency Response | 400kHz | |
| Minimum Frequency Response | 0kHz | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Minimum Operating Supply Voltage | 2.16 V | |
| Package Type | TFLGA | |
| Sensitivity | 195mg/digit | |
| Pin Count | 16 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Sensor Type Accelerometer | ||
Number of Axis 3 | ||
Technology Digital | ||
Mounting Type Surface Mount | ||
Interface Type I2C, SPI | ||
Maximum Frequency Response 400kHz | ||
Minimum Frequency Response 0kHz | ||
Maximum Operating Supply Voltage 3.6 V | ||
Minimum Operating Supply Voltage 2.16 V | ||
Package Type TFLGA | ||
Sensitivity 195mg/digit | ||
Pin Count 16 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
