Analog Devices 2-Axis Surface Mount Sensor, LFCSP, 16-Pin

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
412-872
Mfr. Part No.:
ADXL322JCP
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Sensor Type

Accelerometer

Number of Axis

2

Mounting Type

Surface Mount

Maximum Operating Supply Voltage

6 V

Minimum Operating Supply Voltage

2.4 V

Package Type

LFCSP

Sensitivity

462mV/g

Pin Count

16

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

-20 °C