Analog Devices 2-Axis Surface Mount Sensor, LFCSP, 16-Pin
- RS Stock No.:
- 412-765
- Mfr. Part No.:
- ADXL321JCP
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 412-765
- Mfr. Part No.:
- ADXL321JCP
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Sensor Type | Accelerometer | |
| Number of Axis | 2 | |
| Mounting Type | Surface Mount | |
| Maximum Operating Supply Voltage | 6 V | |
| Minimum Operating Supply Voltage | 2.4 V | |
| Package Type | LFCSP | |
| Sensitivity | 63mV/g | |
| Pin Count | 16 | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | -20 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Sensor Type Accelerometer | ||
Number of Axis 2 | ||
Mounting Type Surface Mount | ||
Maximum Operating Supply Voltage 6 V | ||
Minimum Operating Supply Voltage 2.4 V | ||
Package Type LFCSP | ||
Sensitivity 63mV/g | ||
Pin Count 16 | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature -20 °C | ||
