Honeywell Absolute Absolute Encoder, 16 ppr, Digital, Gray Signal, Flatted Type
- RS Stock No.:
- 831-5470
- Mfr. Part No.:
- 510E1A48F416PC
- Brand:
- Honeywell
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 831-5470
- Mfr. Part No.:
- 510E1A48F416PC
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Encoder Technology | Absolute | |
| Pulses Per Revolution | 16 | |
| Maximum Revolutions | 50rpm | |
| Output Signal Type | Digital, Gray | |
| Shaft Type | Flatted | |
| Supply Voltage | 28 V dc | |
| Resolution | 4 bit | |
| Steps Per Revolution | 16Steps | |
| Overall Height | 47.63mm | |
| Overall Width | 21.1mm | |
| Overall Depth | 21.1mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Encoder Technology Absolute | ||
Pulses Per Revolution 16 | ||
Maximum Revolutions 50rpm | ||
Output Signal Type Digital, Gray | ||
Shaft Type Flatted | ||
Supply Voltage 28 V dc | ||
Resolution 4 bit | ||
Steps Per Revolution 16Steps | ||
Overall Height 47.63mm | ||
Overall Width 21.1mm | ||
Overall Depth 21.1mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
