Baumer BHG Series Optical Incremental Encoder, 100 ppr, HTL/Push Pull Signal, Hollow Type, 12mm Shaft
- RS Stock No.:
- 499-7762
- Mfr. Part No.:
- BHG 16.25W.0100-B2-5
- Brand:
- Baumer
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 499-7762
- Mfr. Part No.:
- BHG 16.25W.0100-B2-5
- Brand:
- Baumer
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Encoder Technology | Optical | |
| Pulses Per Revolution | 100 | |
| Series | BHG | |
| Maximum Revolutions | 12000rpm | |
| Output Signal Type | HTL/Push Pull | |
| Shaft Type | Hollow | |
| Shaft Diameter | 12mm | |
| Supply Voltage | 4.5 → 30 V dc | |
| IP Rating | IP42 | |
| Overall Width | 58mm | |
| Minimum Operating Temperature | -20°C | |
| Mounting Type | Through Hollow Shaft Flange | |
| Maximum Operating Temperature | +85°C | |
| Connection Type | Cable output 2 m | |
| Switching Frequency | ≤750 kHz | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Encoder Technology Optical | ||
Pulses Per Revolution 100 | ||
Series BHG | ||
Maximum Revolutions 12000rpm | ||
Output Signal Type HTL/Push Pull | ||
Shaft Type Hollow | ||
Shaft Diameter 12mm | ||
Supply Voltage 4.5 → 30 V dc | ||
IP Rating IP42 | ||
Overall Width 58mm | ||
Minimum Operating Temperature -20°C | ||
Mounting Type Through Hollow Shaft Flange | ||
Maximum Operating Temperature +85°C | ||
Connection Type Cable output 2 m | ||
Switching Frequency ≤750 kHz | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
