Wachendorff WDG 40A Series Incremental Rotary Encoder 5.5V, 1024 ppr ppr, TTL Signal, Solid Type, 6 mm Shaft

Unavailable
RS will no longer stock this product.
RS Stock No.:
285-8790
Distrelec Article No.:
137-59-706
Mfr. Part No.:
WDG40A-1024-ABN-H05-K2
Brand:
Wachendorff
Find similar products by selecting one or more attributes.
Select all

Brand

Wachendorff

Encoder Technology

Incremental

Product Type

Rotary Encoder

Series

WDG 40A

Pulses Per Revolution

1024ppr

Maximum Revolutions

12000rpm

Output Signal Type

TTL

Shaft Type

Solid

Shaft Diameter

6mm

IP Rating

IP65, IP67

Terminal Type

Cable Terminal

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-20°C

Overall Depth

88mm

Overall Width

138mm

Standards/Approvals

RoHS

Overall Height

180mm

Mount Type

Flange

Maximum Operating Temperature

80°C

Switching Frequency

200kHz

COO (Country of Origin):
DE
The robust and economical encoder is designed with small dimensions and a protection level of IP67. With options for protection all around, it can operate in temperatures ranging from -40 °C up to +80 °C. Suitable for various applications, this encoder offers a resolution of 1024 pulses per revolution and a maximum permissible load of 40 mA per channel.

Robust and economical design with small dimensions

Protection level of IP67, shaft sealed to IP65

Operating temperature from -40 °C up to +80 °C

Resolution of 1024 pulses per revolution

Maximum permissible load of 40 mA per channel

Related links