DIS Sensors QR40 Series Position Sensor, Analogue Signal, Solid Type, 6mm Shaft
- RS Stock No.:
- 285-8696
- Distrelec Article No.:
- 303-31-153
- Mfr. Part No.:
- QR40-180HBS-IK
- Brand:
- DIS Sensors
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 285-8696
- Distrelec Article No.:
- 303-31-153
- Mfr. Part No.:
- QR40-180HBS-IK
- Brand:
- DIS Sensors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DIS Sensors | |
| Series | QR40 | |
| Maximum Revolutions | 15rpm | |
| Output Signal Type | Analogue | |
| Shaft Type | Solid | |
| Shaft Diameter | 6mm | |
| Select all | ||
|---|---|---|
Brand DIS Sensors | ||
Series QR40 | ||
Maximum Revolutions 15rpm | ||
Output Signal Type Analogue | ||
Shaft Type Solid | ||
Shaft Diameter 6mm | ||
The absolute rotary encoder from the QR series is a high-quality sensor designed for accurate measurement within a 180° range. With its durable construction and reliable performance, this rotary encoder is ideal for industrial applications that require precision and efficiency.
Built with reinforced plastic injection molded housing for enhanced durability
Programmable center position for easy customization during mounting
12-bit resolution over 360° for precise measurements
Short circuit protection with maximum speed of 15 rpm for safe operation
Output signal of 4 to 20 mA for versatile connectivity
Programmable center position for easy customization during mounting
12-bit resolution over 360° for precise measurements
Short circuit protection with maximum speed of 15 rpm for safe operation
Output signal of 4 to 20 mA for versatile connectivity
Related links
- Alps Alpine Incremental Incremental Encoder Solid Type, 6mm Shaft
- RS PRO Incremental Encoder HTL Inverted Signal 6mm Shaft
- TE Connectivity Incremental Incremental Encoder Quadrature Signal 6mm Shaft
- Alps Alpine Incremental Encoder Push Pull Signal 6mm Shaft
- Baumer G0356 Series Optical Incremental Encoder HTL/Push Pull Signal 6mm Shaft
- Variohm Group X111 Series Incremental Position Sensor 5.5V Solid Type, 6 mm Shaft
- CONTELEC GL60 Series Angular Position Sensor Hollow Type, 6mm Shaft
- Variohm Group E111 Series Incremental Position Sensor 11.4V Solid Type, 10 mm Shaft