Gefran Transducer Linear Transducer, Single Type

Unavailable
RS will no longer stock this product.
RS Stock No.:
221-7530
Mfr. Part No.:
IK4-C-A-2250-B-3 00002XXXX00M1XX
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Encoder Technology

Transducer

Shaft Type

Single

Stroke

2250mm

Supply Voltage

24 V

The Gefran contactless magnetostrictive linear position transducer uses CANopen which integrates a microprocessor to process the measurement and to diagnose the transducer.

Features and Benefits


Absolute measurement of position and speed
Position resolution up to 2mm
Work temperature from -30° to +75°C