Allen Bradley 843ES Series Absolute Absolute Encoder 30V, Ethernet IP Signal, Hollow Type, 14 mm Shaft

Subtotal (1 unit)*

£3,251.39

(exc. VAT)

£3,901.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,251.39

*price indicative

RS Stock No.:
220-2576
Mfr. Part No.:
843ES-SIP11BA6
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Encoder Technology

Absolute

Product Type

Absolute Encoder

Series

843ES

Maximum Revolutions

1rpm

Output Signal Type

Ethernet IP

Shaft Type

Hollow

Shaft Diameter

14mm

Interface Type

Ethernet/IP

Terminal Type

Screw

IP Rating

IP67

Maximum Supply Voltage

30V

Minimum Operating Temperature

-40°C

Overall Depth

59mm

Overall Width

59mm

Overall Height

75.5mm

Standards/Approvals

IEC

Mount Type

Flange

Maximum Operating Temperature

80°C

COO (Country of Origin):
DE
The Rockwell Automation 843ES CIP Safety Encoders has single turn with diameter flange with stator coupling. It has 15 bit safety resolution. It rated according to EC 61800-5-2, IEC 620261, and IEC 61508-1. It has 14 mm hollow shaft and M12 connector.

It has IP67 washdown rating

It has small form factor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy