Allen Bradley 843ES Series Absolute Absolute Encoder 30V, Ethernet IP Signal, Hollow Type, 10 mm Shaft
- RS Stock No.:
- 220-2572
- Mfr. Part No.:
- 843ES-MIP8BA6
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£4,363.34
(exc. VAT)
£5,236.01
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4,363.34 |
*price indicative
- RS Stock No.:
- 220-2572
- Mfr. Part No.:
- 843ES-MIP8BA6
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Absolute Encoder | |
| Encoder Technology | Absolute | |
| Series | 843ES | |
| Maximum Revolutions | 4096rpm | |
| Output Signal Type | Ethernet IP | |
| Shaft Type | Hollow | |
| Shaft Diameter | 10mm | |
| Interface Type | Ethernet/IP | |
| IP Rating | IP67 | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Overall Depth | 59mm | |
| Overall Height | 75.5mm | |
| Overall Width | 59mm | |
| Standards/Approvals | IEC | |
| Mount Type | Flange | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Absolute Encoder | ||
Encoder Technology Absolute | ||
Series 843ES | ||
Maximum Revolutions 4096rpm | ||
Output Signal Type Ethernet IP | ||
Shaft Type Hollow | ||
Shaft Diameter 10mm | ||
Interface Type Ethernet/IP | ||
IP Rating IP67 | ||
Terminal Type Screw | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Overall Depth 59mm | ||
Overall Height 75.5mm | ||
Overall Width 59mm | ||
Standards/Approvals IEC | ||
Mount Type Flange | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- DE
The Rockwell Automation 843ES CIP Safety Encoder has multi turns with diameter flange with stator coupling. It has 15 bit safety and 18 bit standard resolution. It rated according to EC 61800-5-2, IEC 620261, and IEC 61508-1. It has 10 mm hollow shaft.
It has IP67 washdown rating
It has small form factor
Related links
- Allen Bradley 843ES Series Absolute Absolute Encoder 30V Hollow Type, 10 mm Shaft
- Allen Bradley 843ES Series Absolute Absolute Encoder 30V Hollow Type, 9.52 mm Shaft
- Allen Bradley 843ES Series Absolute Absolute Encoder 30V Hollow Type, 15 mm Shaft
- Allen Bradley 843ES Series Absolute Absolute Encoder 30V Hollow Type, 12.7 mm Shaft
- Allen Bradley 843ES Series Absolute Absolute Encoder 30V Hollow Type, 14 mm Shaft
- Allen Bradley 843ES Series Absolute Absolute Encoder 30V Hollow Type, 12 mm Shaft
- Allen Bradley 843ES Series Absolute Absolute Encoder 30V Solid Type, 10 mm Shaft
- Allen Bradley 843ES Series Absolute Absolute Encoder 30V Solid Type, 9.52 mm Shaft
