SICK ATM60 PROFIBUS Series Absolute Absolute Encoder, 8192 ppr, 15mm Shaft

Subtotal (1 unit)*

£948.84

(exc. VAT)

£1,138.61

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£948.84

*price indicative

RS Stock No.:
212-5592
Mfr. Part No.:
ATM60-PAH13X13
Brand:
Sick
Find similar products by selecting one or more attributes.
Select all

Brand

Sick

Encoder Technology

Absolute

Series

ATM60 PROFIBUS

Pulses Per Revolution

8192

Maximum Revolutions

3000rpm

Supply Voltage

10 → 32 V

Shaft Diameter

15mm

Resolution

13 x 13 bit

Steps Per Revolution

8192Steps

IP Rating

IP66

Overall Height

60mm

Overall Width

60mm

Overall Depth

83.3mm

Minimum Operating Temperature

-20°C

Mounting Type

Hollow Shaft

Maximum Operating Temperature

+85°C

Connection Type

Other

Overview


At a glance


Extremely rugged, tried-and-tested absolute multiturn encoder with a resolution of up to 26 bits
Mechanical interface: face mount flange, servo flange, blind hollow shaft, and extensive adapter accessories
Zero-set and preset functions via hardware or software
No battery required
Electrical interface: PROFIBUS DP as per IEC61158 / RS 485 , electrically isolated.
Electronically adjustable, configurable resolution
Magnetic scanning

Your Benefit


Fewer variants are required since one freely programmable encoder supports all singleturn and multiturn resolutions
Versatility thanks to a variety of electrical connection adapters (3x PG, 3x M12)
Maintenance-free encoder, long service life
A base device that is flexible in application thanks to easily interchangeable collets for the blind hollow shaft
Quick commissioning using the zero-set/preset function either at the press of the button on the device or via software
Safer applications thanks to highly reliable shock and vibration resistance
Worldwide availability and service

The ATM60 PROFIBUS absolute multiturn encoder from SICK provides reliable positional and speed information even in harsh ambient conditions, with a resolution of up to 26 bits. This product family, which is proven in the field, is based on the principle of magnetic measurement. The 13-bit singleturn range is scanned by a sensor using permanent magnetic elements. The 13-bit multiturn range consists of a magnetic reduction gear. Equipped with a zero-set pushbutton, the encoder can be easily set to zero or to any other user-programmed value on site. The connection adapter, which can be removed from the device, makes user maintenance and mounting easy. With its magnetic scanning, rugged IP67 enclosure rating and high level of resistance to shock and vibration, the ATM60 is ideal for use in harsh conditions.

Applications


Measurement of absolute position in various machines and system such as wind power and solar plants, material transport equipment, textile machines, packaging systems, rollers, harbor facilities, printing machines
Rotary valve operation for carbon and sinter supply
Monitoring belt operation in carbon and sinter supply
Path measurement

Note


Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.