Broadcom Incremental Incremental Encoder, 2000 ppr, Digital Signal, Axial Type
- RS Stock No.:
- 178-3261
- Mfr. Part No.:
- HEDS-9040#B00
- Brand:
- Broadcom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-3261
- Mfr. Part No.:
- HEDS-9040#B00
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Encoder Technology | Incremental | |
| Pulses Per Revolution | 2000 | |
| Maximum Revolutions | 30000rpm | |
| Output Signal Type | Digital | |
| Shaft Type | Axial | |
| Supply Voltage | 0.5 → 7 V | |
| Resolution | 2000 bit | |
| Overall Height | 10.16mm | |
| Overall Width | 26.67mm | |
| Overall Depth | 11.71mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +100°C | |
| Switching Frequency | 100 kHz | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Encoder Technology Incremental | ||
Pulses Per Revolution 2000 | ||
Maximum Revolutions 30000rpm | ||
Output Signal Type Digital | ||
Shaft Type Axial | ||
Supply Voltage 0.5 → 7 V | ||
Resolution 2000 bit | ||
Overall Height 10.16mm | ||
Overall Width 26.67mm | ||
Overall Depth 11.71mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +100°C | ||
Switching Frequency 100 kHz | ||
The Broadcom HEDS-9040 and HEDS-9140 series are three channel optical incremental encoder modules. When used with a code wheel, these low cost modules detect rotary position. Each module consists of a lensed LED source and a detector IC enclosed in a small plastic package. Due to a highly collimated light source and a unique photodetector array, these modules provide the same high performance found in the HEDS-9000/9100 two channel encoder family.
Two Channel Quadrature Output with Index Pulse
Resolution Up to 2000 CPR Counts Per Revolution
Low Cost
Easy to Mount
No Signal Adjustment Required
Small Size
-40 degrees C to 100 degrees C Operating Temperature
TTL Compatible
Single 5 V Supply
Resolution Up to 2000 CPR Counts Per Revolution
Low Cost
Easy to Mount
No Signal Adjustment Required
Small Size
-40 degrees C to 100 degrees C Operating Temperature
TTL Compatible
Single 5 V Supply
