SICK DBS60 Series Incremental Encoder 30V, 1000 Pulses ppr, TTL/HTL Signal, Flat Type, 10 mm Shaft

Image representative of range

Subtotal (1 unit)*

£631.13

(exc. VAT)

£757.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£631.13

*price indicative

RS Stock No.:
918-806
Mfr. Part No.:
DBS60I-W4FM01000
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Encoder

Encoder Technology

Incremental

Pulses Per Revolution

1000Pulses

Series

DBS60

Maximum Revolutions

6000rpm

Output Signal Type

TTL/HTL

Shaft Type

Flat

Stroke

20 m

Shaft Diameter

10mm

Interface Type

TTL/HTL

Terminal Type

8-Pin M12 Connector

IP Rating

IP69K

Maximum Supply Voltage

30V

Minimum Operating Temperature

-30°C

Overall Depth

78.4mm

Overall Width

60.3mm

Standards/Approvals

UK

Mount Type

Face

Maximum Operating Temperature

100°C

COO (Country of Origin):
US
The SICK Incremental Encoder delivers precise measurement and control in various automation applications, enhancing operational efficiency and accuracy for critical tasks across industries.

Offers 1,000 pulses per revolution for accurate position sensing

Features an incremental communication Interface for versatile integration

Provides reverse polarity and short-circuit protection for enhanced reliability

Withstands operating temperatures from –30 °C to +100 °C for broad application range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy