Gefran Gsf Series Linear Transducer M12 Connector 36V dc

Image representative of range

Subtotal (1 unit)*

£225.32

(exc. VAT)

£270.38

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£225.32

*price indicative

RS Stock No.:
875-737
Mfr. Part No.:
F068639/ GSFSMS6300LA0 L000X00
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Linear Transducer

Series

Gsf

Housing Material

PBT

Interface Type

M12 Connector

Stroke

6300 mm

IP Rating

IP67

Maximum Supply Voltage

36V dc

Overall Depth

80.5mm

Overall Height

107.5mm

Standards/Approvals

IEC 60068-2-27

Maximum Operating Temperature

85°C

COO (Country of Origin):
IT
The Gefran Wire Position Transducer provides reliable linear measurement in harsh industrial environments. Constructed with a robust PBT plastic body and Durable wire, it ensures dependable tracking under demanding conditions.

IP67 ingress protection against dust and water

Complies with 2014/30/EU electromagnetic compatibility directives

Delivers high repeatability of ± 0.1% FS

Operates reliably in working temperatures from -40 to +85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy