Gefran Gsh-a Series Linear Transducer M12 Connector 36V dc

Image representative of range

Subtotal (1 unit)*

£441.12

(exc. VAT)

£529.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£441.12

*price indicative

RS Stock No.:
874-835
Mfr. Part No.:
F097296/ GSHAN1R8000HC1 0000X00
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Linear Transducer

Series

Gsh-a

Housing Material

PBT

Interface Type

M12 Connector

Stroke

8000 mm

IP Rating

IP67

Maximum Supply Voltage

36V dc

Overall Depth

65mm

Overall Height

107.5mm

Overall Width

107.4mm

Standards/Approvals

IEC 60068-2-27

Maximum Operating Temperature

85°C

COO (Country of Origin):
IT
The Gefran Hall-Effect Wire Linear Position Transducer provides reliable distance measurement for demanding industrial machinery. It combines Advanced electromagnetic shielding with a resilient structural design to guarantee continuous uptime in harsh environments.

Constructive material of PBT for the transducer body ensures long term durability

IP67 protection degree offers complete resistance to water and dust ingress

Conformity with 2014 to 30 to EU directive guarantees excellent electromagnetic compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy